Part Details for M1BXA-1036R by 3M Interconnect
Results Overview of M1BXA-1036R by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1BXA-1036R Information
M1BXA-1036R by 3M Interconnect is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1036R-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -12A 14Mohm Sop8 |
Price & Stock for M1BXA-1036R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M1BXA-1036R-ND
|
DigiKey | IDC CABLE - MSR10A/MC10M/X Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5438 / $6.1600 | Buy Now |