Part Details for M1AGLE3000V5-FG484 by Microchip Technology Inc
Overview of M1AGLE3000V5-FG484 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for M1AGLE3000V5-FG484
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7418
|
Newark | Igloo Fpga, Arm Cortex-M1, 35Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M1AGLE3000V5-FG484 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$765.1000 / $872.7000 | Buy Now |
DISTI #
M1AGLE3000V5-FG484-ND
|
DigiKey | IC FPGA 341 I/O 484FBGA Min Qty: 60 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$886.5648 | Buy Now |
DISTI #
M1AGLE3000V5-FG484
|
Avnet Americas | FPGA IGLOOe Family 3M Gates 892.86MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA - Trays (Alt: M1AGLE3000V5-FG484) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$765.1000 / $886.5600 | Buy Now |
DISTI #
M1AGLE3000V5-FG484
|
Avnet Americas | FPGA IGLOOe Family 3M Gates 892.86MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA - Trays (Alt: M1AGLE3000V5-FG484) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$879.8800 / $1,019.5500 | Buy Now |
DISTI #
494-GLE3000V5FG484
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO FPGA, ARM Cortex-M1, 35KLEs RoHS: Not Compliant | 0 |
|
$886.5600 | Order Now |
DISTI #
M1AGLE3000V5-FG484
|
Microchip Technology Inc | IGLOO FPGA, ARM Cortex-M1, 35KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$419.9600 / $886.5600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$778.7200 / $2,285.5300 | Buy Now | |
|
NAC | M1AGLE3000V5-FG484 RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$767.9900 / $819.1900 | Buy Now |
|
Master Electronics | 0 |
|
$778.7200 / $2,285.5300 | Buy Now |
Part Details for M1AGLE3000V5-FG484
M1AGLE3000V5-FG484 CAD Models
M1AGLE3000V5-FG484 Part Data Attributes:
|
M1AGLE3000V5-FG484
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1AGLE3000V5-FG484
Microchip Technology Inc
Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, CMOS, PBGA484
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 3000000 | |
Number of Inputs | 341 | |
Number of Logic Cells | 75264 | |
Number of Outputs | 341 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 3000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for M1AGLE3000V5-FG484
This table gives cross-reference parts and alternative options found for M1AGLE3000V5-FG484. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1AGLE3000V5-FG484, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1AGLE3000V5-FGG484I | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, CMOS, PBGA484 | Microchip Technology Inc | M1AGLE3000V5-FG484 vs M1AGLE3000V5-FGG484I |
M1AGLE3000V5-FGG484 | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, CMOS, PBGA484 | Microchip Technology Inc | M1AGLE3000V5-FG484 vs M1AGLE3000V5-FGG484 |
M1AGLE3000V5-FG484I | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, CMOS, PBGA484 | Microchip Technology Inc | M1AGLE3000V5-FG484 vs M1AGLE3000V5-FG484I |