Part Details for M1AFS1500-FGG484K by Microchip Technology Inc
Overview of M1AFS1500-FGG484K by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for M1AFS1500-FGG484K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7344
|
Newark | Fusion Fpga, Arm Cortex-M1, 1.5M System Gates 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M1AFS1500-FGG484K RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,509.5400 / $1,612.9300 | Buy Now |
DISTI #
M1AFS1500-FGG484K-ND
|
DigiKey | IC FPGA 223 I/O 484FBGA Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,635.3368 | Buy Now |
DISTI #
M1AFS1500-FGG484K
|
Avnet Americas | FPGA Fusion Family 1.5M Gates 1098.9MHz 130nm Technology 1.5V 484-Pin FBGA Tray - Trays (Alt: M1AFS1500-FGG484K) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1,509.5400 / $1,635.3300 | Buy Now |
DISTI #
494-M1AFS1500FGG484K
|
Mouser Electronics | FPGA - Field Programmable Gate Array Fusion FPGA, ARM Cortex-M1, 1.5M System Gates RoHS: Compliant | 0 |
|
$1,635.3300 | Order Now |
DISTI #
M1AFS1500-FGG484K
|
Microchip Technology Inc | Fusion FPGA, ARM Cortex-M1, 1.5M System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$795.5700 / $1,635.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$1,962.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,492.3800 / $4,380.1100 | Buy Now |
|
NAC | M1AFS1500-FGG484K RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$1,435.9100 / $1,569.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,492.3800 / $4,380.1100 | Buy Now |
Part Details for M1AFS1500-FGG484K
M1AFS1500-FGG484K CAD Models
M1AFS1500-FGG484K Part Data Attributes
|
M1AFS1500-FGG484K
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1AFS1500-FGG484K
Microchip Technology Inc
Field Programmable Gate Array, 350MHz, 38400-Cell, CMOS, PBGA484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 1500000 | |
Number of Inputs | 223 | |
Number of Logic Cells | 38400 | |
Number of Outputs | 223 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 38400 CLBS, 1500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |