Part Details for M1A3P600L-PQ208I by Microsemi Corporation
Overview of M1A3P600L-PQ208I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M1A3P600L-PQ208I
M1A3P600L-PQ208I CAD Models
M1A3P600L-PQ208I Part Data Attributes:
|
M1A3P600L-PQ208I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
M1A3P600L-PQ208I
Microsemi Corporation
Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, 13824-Cell, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 13824 | |
Number of Equivalent Gates | 600000 | |
Number of Inputs | 154 | |
Number of Logic Cells | 13824 | |
Number of Outputs | 154 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 13824 CLBS, 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for M1A3P600L-PQ208I
This table gives cross-reference parts and alternative options found for M1A3P600L-PQ208I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3P600L-PQ208I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1A3P600L-1PQG208YI | FPGA | Microsemi FPGA & SoC | M1A3P600L-PQ208I vs M1A3P600L-1PQG208YI |
M1A3P600L-1PQ208Y | Field Programmable Gate Array, 250MHz, 13824-Cell, CMOS, PQFP208 | Microchip Technology Inc | M1A3P600L-PQ208I vs M1A3P600L-1PQ208Y |
M1A3P600L-1PQ208YI | Field Programmable Gate Array, 250MHz, 13824-Cell, CMOS, PQFP208 | Microchip Technology Inc | M1A3P600L-PQ208I vs M1A3P600L-1PQ208YI |
M1A3P600L-PQG208YI | FPGA | Microsemi FPGA & SoC | M1A3P600L-PQ208I vs M1A3P600L-PQG208YI |
M1A3P600L-PQ208Y | Field Programmable Gate Array, 250MHz, 13824-Cell, CMOS, PQFP208 | Microchip Technology Inc | M1A3P600L-PQ208I vs M1A3P600L-PQ208Y |
M1A3P600L-PQ208YI | Field Programmable Gate Array, 250MHz, 13824-Cell, CMOS, PQFP208 | Microchip Technology Inc | M1A3P600L-PQ208I vs M1A3P600L-PQ208YI |
M1A3P600L-1PQG208YI | Field Programmable Gate Array, 250MHz, 13824-Cell, CMOS, PQFP208 | Microchip Technology Inc | M1A3P600L-PQ208I vs M1A3P600L-1PQG208YI |
M1A3P600L-PQ208Y | FPGA | Microsemi FPGA & SoC | M1A3P600L-PQ208I vs M1A3P600L-PQ208Y |
M1A3P600L-1PQG208Y | FPGA | Microsemi FPGA & SoC | M1A3P600L-PQ208I vs M1A3P600L-1PQG208Y |
M1A3P600L-1PQG208Y | Field Programmable Gate Array, 250MHz, 13824-Cell, CMOS, PQFP208 | Microchip Technology Inc | M1A3P600L-PQ208I vs M1A3P600L-1PQG208Y |