There are no models available for this part yet.
Overview of M1A3P600-2FG484IY by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M1A3P600-2FG484IY by Microchip Technology Inc
Part Data Attributes for M1A3P600-2FG484IY by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Alternate Parts for M1A3P600-2FG484IY
This table gives cross-reference parts and alternative options found for M1A3P600-2FG484IY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3P600-2FG484IY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1A3P600-2FGG484YI | FPGA, 13824 CLBS, 600000 GATES, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-484 | Microsemi FPGA & SoC | M1A3P600-2FG484IY vs M1A3P600-2FGG484YI |
M1A3P600-2FGG484IY | Field Programmable Gate Array, | Microsemi Corporation | M1A3P600-2FG484IY vs M1A3P600-2FGG484IY |
M1A3P600-2FGG484II | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 | Microsemi Corporation | M1A3P600-2FG484IY vs M1A3P600-2FGG484II |
M1A3P600-2FG484YI | FPGA, 13824 CLBS, 600000 GATES, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FPBGA-484 | Microsemi FPGA & SoC | M1A3P600-2FG484IY vs M1A3P600-2FG484YI |
M1A3P600-2FGG484Y | FPGA, 13824 CLBS, 600000 GATES, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-484 | Microsemi FPGA & SoC | M1A3P600-2FG484IY vs M1A3P600-2FGG484Y |
M1A3P600-2FGG484Y | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 | Microchip Technology Inc | M1A3P600-2FG484IY vs M1A3P600-2FGG484Y |
M1A3P600-2FG484IY | Field Programmable Gate Array, | Microsemi Corporation | M1A3P600-2FG484IY vs M1A3P600-2FG484IY |
M1A3P600-2FGG484YI | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-484 | Microsemi Corporation | M1A3P600-2FG484IY vs M1A3P600-2FGG484YI |
M1A3P600-2FG484Y | FPGA, 13824 CLBS, 600000 GATES, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FPBGA-484 | Microsemi FPGA & SoC | M1A3P600-2FG484IY vs M1A3P600-2FG484Y |
M1A3P600-2FG484YI | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 | Microchip Technology Inc | M1A3P600-2FG484IY vs M1A3P600-2FG484YI |