Part Details for M1A3P400-1FG256I by Microsemi Corporation
Overview of M1A3P400-1FG256I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M1A3P400-1FG256I
M1A3P400-1FG256I CAD Models
M1A3P400-1FG256I Part Data Attributes
|
M1A3P400-1FG256I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
M1A3P400-1FG256I
Microsemi Corporation
Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 9216 | |
Number of Equivalent Gates | 400000 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 9216 CLBS, 400000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for M1A3P400-1FG256I
This table gives cross-reference parts and alternative options found for M1A3P400-1FG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3P400-1FG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M1A3P400-1FGG256YI | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-256 | M1A3P400-1FG256I vs M1A3P400-1FGG256YI |
M1A3P400-1FG256YI | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA256 | M1A3P400-1FG256I vs M1A3P400-1FG256YI |
M1A3P400-1FGG256Y | Microsemi FPGA & SoC | Check for Price | FPGA, 9216 CLBS, 400000 GATES, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-256 | M1A3P400-1FG256I vs M1A3P400-1FGG256Y |
M1A3P400-1FGG256I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | M1A3P400-1FG256I vs M1A3P400-1FGG256I |
M1A3P400-1FGG256II | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PBGA256 | M1A3P400-1FG256I vs M1A3P400-1FGG256II |
M1A3P400-1FGG256IY | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | M1A3P400-1FG256I vs M1A3P400-1FGG256IY |
M1A3P400-1FG256IY | Microsemi Corporation | Check for Price | Field Programmable Gate Array, | M1A3P400-1FG256I vs M1A3P400-1FG256IY |
M1A3P400-1FG256YI | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FPBGA-256 | M1A3P400-1FG256I vs M1A3P400-1FG256YI |
M1A3P400-1FG256I | Microchip Technology Inc | $62.2913 | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA256 | M1A3P400-1FG256I vs M1A3P400-1FG256I |
M1A3P400-1FG256II | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | M1A3P400-1FG256I vs M1A3P400-1FG256II |