Part Details for M1A3P250-1FGG144 by Microsemi Corporation
Overview of M1A3P250-1FGG144 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M1A3P250-1FGG144
M1A3P250-1FGG144 CAD Models
M1A3P250-1FGG144 Part Data Attributes
|
M1A3P250-1FGG144
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
M1A3P250-1FGG144
Microsemi Corporation
Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | LBGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6144 | |
Number of Equivalent Gates | 250000 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 6144 CLBS, 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for M1A3P250-1FGG144
This table gives cross-reference parts and alternative options found for M1A3P250-1FGG144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3P250-1FGG144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1A3P250-1FG144II | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA144 | Microchip Technology Inc | M1A3P250-1FGG144 vs M1A3P250-1FG144II |
M1A3P250-1FGG144I | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144 | Microsemi Corporation | M1A3P250-1FGG144 vs M1A3P250-1FGG144I |
M1A3P250-1FGG144YI | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 | Microsemi Corporation | M1A3P250-1FGG144 vs M1A3P250-1FGG144YI |
M1A3P250-1FGG144I | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA144 | Microchip Technology Inc | M1A3P250-1FGG144 vs M1A3P250-1FGG144I |
M1A3P250-1FGG144IY | Field Programmable Gate Array | Microchip Technology Inc | M1A3P250-1FGG144 vs M1A3P250-1FGG144IY |
M1A3P250-1FGG144II | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144 | Microsemi Corporation | M1A3P250-1FGG144 vs M1A3P250-1FGG144II |
M1A3P250-1FG144IY | Field Programmable Gate Array, | Microsemi Corporation | M1A3P250-1FGG144 vs M1A3P250-1FG144IY |
M1A3P250-1FG144 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | Microsemi Corporation | M1A3P250-1FGG144 vs M1A3P250-1FG144 |
M1A3P250-1FGG144YI | FPGA, 6144 CLBS, 250000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 | Microsemi FPGA & SoC | M1A3P250-1FGG144 vs M1A3P250-1FGG144YI |
M1A3P250-1FGG144Y | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA144 | Microchip Technology Inc | M1A3P250-1FGG144 vs M1A3P250-1FGG144Y |