Part Details for M1A3P1000L-1FGG144I by Microchip Technology Inc
Overview of M1A3P1000L-1FGG144I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1A3P1000L-1FGG144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7624
|
Newark | Proasic3 Low Power Fpga, Arm Cortex-M1, 11Kles 144 Lfbga 13X13X1.55Mm Tray Rohs Compliant: Yes |Microchip M1A3P1000L-1FGG144I RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.2100 / $233.1100 | Buy Now |
DISTI #
M1A3P1000L-1FGG144I-ND
|
DigiKey | IC FPGA 97 I/O 144FBGA Min Qty: 160 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$233.1111 | Buy Now |
DISTI #
M1A3P1000L-1FGG144
|
Avnet Americas | FPGA ProASIC3L Family 1M Gates 892.86MHz 130nm (CMOS) Technology 1.2V 144-Pin F-BGA - Trays (Alt: M1A3P1000L-1FGG144) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$207.2100 / $236.8200 | Buy Now |
DISTI #
494-3P1000L1FGG144I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 Low Power FPGA, ARM Cortex-M1, 11KLEs RoHS: Compliant | 0 |
|
$233.1100 | Order Now |
DISTI #
M1A3P1000L-1FGG144I
|
Microchip Technology Inc | ProASIC3 Low Power FPGA, ARM Cortex-M1, 11KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$106.5600 / $236.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$273.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$208.0200 / $610.5300 | Buy Now |
|
NAC | M1A3P1000L-1FGG144I RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$200.1500 / $234.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$208.0200 / $610.5300 | Buy Now |