Part Details for M1A3P1000L-1FGG144 by Microchip Technology Inc
Overview of M1A3P1000L-1FGG144 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1A3P1000L-1FGG144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7623
|
Newark | Proasic3 Low Power Fpga, Arm Cortex-M1, 11Kles 144 Lfbga 13X13X1.55Mm Tray Rohs Compliant: Yes |Microchip M1A3P1000L-1FGG144 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.6900 / $120.0500 | Buy Now |
DISTI #
M1A3P1000L-1FGG144-ND
|
DigiKey | IC FPGA 97 I/O 144FBGA Min Qty: 160 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$120.0508 | Buy Now |
DISTI #
M1A3P1000L-1FGG144
|
Avnet Americas | FPGA ProASIC3L Family 1M Gates 892.86MHz 130nm (CMOS) Technology 1.2V 144-Pin F-BGA - Trays (Alt: M1A3P1000L-1FGG144) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$106.6900 / $121.9500 | Buy Now |
DISTI #
M1A3P1000L-1FGG144
|
Avnet Americas | FPGA ProASIC3L Family 1M Gates 892.86MHz 130nm (CMOS) Technology 1.2V 144-Pin F-BGA - Trays (Alt: M1A3P1000L-1FGG144) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$207.2100 / $236.8200 | Buy Now |
DISTI #
494-3P1000L1FGG144
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 Low Power FPGA, ARM Cortex-M1, 11KLEs RoHS: Compliant | 0 |
|
$120.0500 | Order Now |
DISTI #
M1A3P1000L-1FGG144
|
Microchip Technology Inc | ProASIC3 Low Power FPGA, ARM Cortex-M1, 11KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$54.8700 / $121.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$140.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$107.1000 / $314.3400 | Buy Now |
|
NAC | M1A3P1000L-1FGG144 RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$103.0500 / $120.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$107.1000 / $314.3400 | Buy Now |
Part Details for M1A3P1000L-1FGG144
M1A3P1000L-1FGG144 CAD Models
M1A3P1000L-1FGG144 Part Data Attributes
|
M1A3P1000L-1FGG144
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1A3P1000L-1FGG144
Microchip Technology Inc
Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-PBGA-B144 | |
Length | 13 mm | |
Number of Inputs | 97 | |
Number of Logic Cells | 24576 | |
Number of Outputs | 97 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |