Part Details for M1997-A-3005-B by RAF Electronic Hardware
Overview of M1997-A-3005-B by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for M1997-A-3005-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1997-A-3005-B
|
Mouser Electronics | Standoffs & Spacers 6mm Rd X 25mm X M3 Thd Metric Round Swage Standoff RoHS: Compliant | 0 |
|
$0.8350 / $1.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 45 Factory Stock |
|
$0 | Buy Now |
DISTI #
53290915
|
Verical | Standoff Round F/F M3 X 0.5-THD Brass None Min Qty: 7 Package Multiple: 1 | Americas - 45 |
|
$1.4350 / $19.6350 | Buy Now |