Part Details for M18SP6FF100 by Banner Engineering Corp
Overview of M18SP6FF100 by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for M18SP6FF100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
778-M18SP6FF100
|
Mouser Electronics | Photoelectric Sensors EZ-BEAM M18 Series: Fixed Field, Range: 100 mm, Input: 10-30 V dc, Output: Complementary PNP, 2 m (6.5 ft) Cable | 0 |
|
$173.0000 | Order Now |
Part Details for M18SP6FF100
M18SP6FF100 CAD Models
M18SP6FF100 Part Data Attributes
|
M18SP6FF100
Banner Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
M18SP6FF100
Banner Engineering Corp
Diffuse Photoelectric Sensor, 100mm Max, Cylindrical,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BANNER ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 59.2 mm | |
Body Length or Diameter | 18 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 100 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | NPN | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 100000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |