Part Details for M18GRY2PQP by Banner Engineering Corp
Overview of M18GRY2PQP by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M18GRY2PQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T9495
|
Newark | M18 Series Ez-Light: 3-Color Multi-Function Indicator, Nickel-Plated Brass Housing M18X1 Thread, Ip67, Input: Pnp, Colors: Green Red Yellow, Euro 5-Pin 150 Mm (6 In) Pvc Pigtail Connector |Banner Engineering M18GRY2PQP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.0000 | Buy Now |
DISTI #
778-M18GRY2PQP
|
Mouser Electronics | LED Panel Mount Indicators M18 Series EZ-LIGHT: 3-Color Multi-Function Indicator, Nickel-Plated Brass Housing M18x1 Thread, IP67, Input: PNP, Colors: Green Red Yellow, 150 mm (6 in) 5-pin M12 PVC Pigtail QD | 0 |
|
$123.0000 | Order Now |