M1826
Description: 18000 MHz - 26000 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9 dB CONVERSION LOSS-MAX

Overview of M1826 by L3 Harris Narda-Miteq

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M1826 by L3 Harris Narda-Miteq
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M1826 by L3 Harris Narda-Miteq

M1826
L3 Harris Narda-Miteq
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MITEQ INC
Reach Compliance Code
unknown
Construction
COAXIAL
Conversion Loss-Max
9 dB
Operating Frequency-Max
26000 MHz
Operating Frequency-Min
18000 MHz
RF/Microwave Device Type
DOUBLE BALANCED
Want to compare parts?
  1. M1826
    L3 Harris Narda-Miteq
    18000 MHz - 26000 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9 dB CONVERSION LOSS-MAX
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M1826 by L3 Harris Narda-Miteq.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M1826 by L3 Harris Narda-Miteq

  • Please alert me when M1826 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M1826 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M1826 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M1826 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M1826.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M1826 by L3 Harris Narda-Miteq

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: