Part Details for M1810-A-3005-SS by RAF Electronic Hardware
Results Overview of M1810-A-3005-SS by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1810-A-3005-SS Information
M1810-A-3005-SS by RAF Electronic Hardware is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM1810EZWTA3 | Texas Instruments | Sitara Processor: ARM9, LPDDR, DDR2, Display, Ethernet, PROFIBUS 361-NFBGA -40 to 105 | |
TPA3005D2PHPR | Texas Instruments | 6-W Stereo Class-D Audio Power Amplifier (TPA3005) 48-HTQFP -40 to 85 | |
TPA3005D2PHPRG4 | Texas Instruments | 6-W Stereo Class-D Audio Power Amplifier (TPA3005) 48-HTQFP -40 to 85 |
Price & Stock for M1810-A-3005-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1810-A-3005-SS
|
Mouser Electronics | Standoffs & Spacers 4.5mm Rd X 13mm X M4 Thd RoHS: Compliant | 0 |
|
$2.2100 / $3.0800 | Order Now |