M18-4VPLV-Q8
Description: Photoelectric Sensor,

Overview of M18-4VPLV-Q8 by TURCK Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M18-4VPLV-Q8 by TURCK Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M18-4VPLV-Q8 by TURCK Inc

M18-4VPLV-Q8
TURCK Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HANS TURCK GMBH & CO KG
Reach Compliance Code
unknown
Additional Feature
IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION
Body Height
63.5 mm
Body Length or Diameter
18 mm
Housing
METAL, STAINLESS STEEL
Measurement Range-Max (mm)
7500 mm
Measurement Range-Min (mm)
150 mm
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Type
PNP
Package Shape/Style
CYLINDRICAL
Response Time
1500 µs
Sensors/Transducers Type
PROXIMITY SENSOR,PHOTOELECTRIC
Supply Voltage-Max
30 V
Supply Voltage-Min
10 V
Termination Type
CONNECTOR
Want to compare parts?
  1. M18-4VPLV-Q8
    TURCK Inc
    Photoelectric Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M18-4VPLV-Q8 by TURCK Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M18-4VPLV-Q8 by TURCK Inc

Select Manufacturer
Which Manufacturer of M18-4VPLV-Q8 would you like to use for your alert(s)?
  • Please alert me when M18-4VPLV-Q8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M18-4VPLV-Q8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M18-4VPLV-Q8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M18-4VPLV-Q8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M18-4VPLV-Q8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M18-4VPLV-Q8 by TURCK Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: