Part Details for M1736-B-3506-SS by RAF Electronic Hardware
Results Overview of M1736-B-3506-SS by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1736-B-3506-SS Information
M1736-B-3506-SS by RAF Electronic Hardware is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/13506BPA | Texas Instruments | Low-Noise Precision High-Speed Operational Amplifier 8-CDIP -55 to 125 | |
MSPM0G3506SPMR | Texas Instruments | 80MHz Arm M0+ MCU, 64KB Flash, 32KB SRAM, 2x12bit 4Msps ADC, DAC, 3xCOMP, 3xop-amp, CAN-FD, MATHACL 64-LQFP -40 to 125 | |
MSPM0G3506SRHBR | Texas Instruments | 80MHz Arm M0+ MCU, 64KB Flash, 32KB SRAM, 2x12bit 4Msps ADC, DAC, 3xCOMP, 3xop-amp, CAN-FD, MATHACL 32-VQFN -40 to 125 |
Price & Stock for M1736-B-3506-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1736-B-3506-SS
|
Mouser Electronics | Standoffs & Spacers 8mm Rd X 19mm X M3.5 Thd RoHS: Compliant | 0 |
|
$10.2700 / $13.5700 | Order Now |