Part Details for M1708 SL005 by Alpha Wire
Overview of M1708 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1708 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R4397
|
Newark | Ae Tray Cable/100 Ft |Alpha Wire M1708 SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$654.8000 | Buy Now |
DISTI #
M1708SL005-ND
|
DigiKey | CABLE 8COND 18AWG SLATE SHLD Min Qty: 10 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$606.3770 | Buy Now |
DISTI #
602-M1708-100-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG PVC 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$594.0200 | Order Now |
DISTI #
73597479
|
RS | Multi-Conductor Tray Cable, 18Awg/8C, TC Braid Shield, Mil-W-16878, PVC Slate | Alpha Wire M1708 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$594.0200 | RFQ |