Part Details for M17/60-RG142 by Amphenol CIT
Overview of M17/60-RG142 by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M17/60-RG142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6210
|
Newark | Coax Cable, Rg142, 18Awg, 50 Ohm, 50M, Coaxial Cable Type:Rg142, Wire Gauge:18Awg, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):164Ft, Reel Length (Metric):50M, Jacket Colour:Brown, Jacket Material:Fep, Conductor Rohs Compliant: Yes |Carlisleit M17/60-RG142 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 5 |
|
$843.1200 / $1,037.2600 | Buy Now |
Part Details for M17/60-RG142
M17/60-RG142 CAD Models
M17/60-RG142 Part Data Attributes
|
M17/60-RG142
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
M17/60-RG142
Amphenol CIT
Wire And Cable, 1 Conductor(s), 18AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Application | HIGH-TEMPERATURE | |
Approvals | MIL-DTL-17/60D | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Diameter | 4.953 mm | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 1980 V | |
Resistance | 0.064 Ω | |
Shielding | YES | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |