Part Details for M16878/4BLE-0 by Amphenol CIT
Overview of M16878/4BLE-0 by Amphenol CIT
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M16878/4BLE-0
M16878/4BLE-0 CAD Models
M16878/4BLE-0 Part Data Attributes
|
M16878/4BLE-0
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
M16878/4BLE-0
Amphenol CIT
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-W-16878 | |
Approvals | MIL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 3.07 mm | |
IEC Conformance | NO | |
Insulator Material | EXTRUDED PTFE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Resistance | 0.006 Ω | |
Shielding | NO | |
Stranding | 19X25 | |
Wire Gauge | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |