Part Details for M16878/4-BFE-5 by Amphenol CIT
Overview of M16878/4-BFE-5 by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M16878/4-BFE-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66752430
|
Verical | Hook-up Wire 22AWG 1.37mm Silver Coated Copper 600V RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 10277 |
|
$1.0625 / $2.1250 | Buy Now |