Part Details for M1686-A-3506-SS by RAF Electronic Hardware
Results Overview of M1686-A-3506-SS by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1686-A-3506-SS Information
M1686-A-3506-SS by RAF Electronic Hardware is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
E3506-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 3A, ROHS COMPLIANT PACKAGE-4 | |
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
XAL1350-631MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for M1686-A-3506-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1686-A-3506-SS
|
Mouser Electronics | Standoffs & Spacers 6mm Rd X 4mm X M3.5 Thd RoHS: Compliant | 0 |
|
$4.8900 / $6.6400 | Order Now |