Part Details for M165-TG-24D by OMRON Industrial Automation
Overview of M165-TG-24D by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1-6516-9 | Rochester Electronics LLC | Standard SRAM, 2KX8, 200ns, CMOS, CDIP24 | |
HM1-6516B/B | Rochester Electronics LLC | HM1-6516 - Standard SRAM, 2KX8, 200ns, CMOS | |
HM1-6504/B | Rochester Electronics LLC | HM1-6504 - Standard SRAM, 256X4, 300ns, CMOS |
Price & Stock for M165-TG-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67J0969
|
Newark | Pushbutton Switch, Round, Green, Product Range:-, Contact Configuration:-, Switch Operation:-, Contact Current Max:8Ma, Contact Voltage Ac Nom:24V, Illumination Color:Green, Contact Voltage Dc Nom:24V, Switch Terminals:Solder Rohs Compliant: Yes |Omron Industrial Automation M165-TG-24D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$20.7300 / $32.5600 | Buy Now |
DISTI #
Z1359-ND
|
DigiKey | LED PANEL INDICATOR GRN 24V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
113 In Stock |
|
$15.8034 / $24.7000 | Buy Now |
DISTI #
OMIM165-TG-24D
|
Heilind Electronics | PILOT LIGHT ROUND GREEN | Americas - 0 in Stock |
|
$22.1094 / $28.3000 | Buy Now |