Part Details for M1615-D-5008-SS by RAF Electronic Hardware
Results Overview of M1615-D-5008-SS by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1615-D-5008-SS Information
M1615-D-5008-SS by RAF Electronic Hardware is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5008ASD/NOPB | Texas Instruments | 6-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck Regulator 8-WSON -40 to 125 | |
TPS7H5008MPWTSEP | Texas Instruments | Radiation-tolerant, 2-MHz, dual-output PWM controller 24-TSSOP -55 to 125 | |
LM5008MM/NOPB | Texas Instruments | 9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125 |
Price & Stock for M1615-D-5008-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1615-D-5008-SS
|
Mouser Electronics | Standoffs & Spacers 10mm Rd X 13mm X M5 Thd RoHS: Compliant | 0 |
|
$4.4100 / $5.9900 | Order Now |