Part Details for M1611-A-4007-B by RAF Electronic Hardware
Overview of M1611-A-4007-B by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4007BCPZ-RL7 | Analog Devices | 7.5 GHZ PLL SYNTHESIZER | |
ADF4007BCPZ | Analog Devices | 7.5 GHZ PLL SYNTHESIZER | |
AD4007BRMZ | Analog Devices | 18-Bit, 1 MSPS, Diff, PulSAR® |
Price & Stock for M1611-A-4007-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1611-A-4007-B
|
Mouser Electronics | Standoffs & Spacers 10mm Rd X 9mm X M4 Thd RoHS: Compliant | 0 |
|
$2.2400 / $3.1100 | Order Now |