Part Details for M1604 SL005 by Alpha Wire
Overview of M1604 SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1604 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M1604SL005-ND
|
DigiKey | CABLE 4CON 28AWG SLATE SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
11 In Stock |
|
$117.1490 / $137.0300 | Buy Now |
DISTI #
602-M1604-100-09
|
Mouser Electronics | Multi-Conductor Cables AE TRAY CABLE RoHS: Compliant | 44 |
|
$117.1400 / $137.0300 | Buy Now |
DISTI #
71360294
|
RS | Multiconductor Cable, 4 C, 28 AWG, Slate, Shielded, Polyvinyl Chloride | Alpha Wire M1604 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 5 |
|
$123.3300 / $137.0300 | Buy Now |