Part Details for M16-TY-12 by OMRON Corporation
Overview of M16-TY-12 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for M16-TY-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M16TY12
|
Avnet Americas | IP40 IND RND YEL 12V AC/DC - Bulk (Alt: M16TY12) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-M16-TY-12
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 12VAC/DC LMP RND YLW IP40 RoHS: Compliant | 0 |
|
$9.1800 / $14.6300 | Order Now |