Part Details for M15KP150AE3 by Microchip Technology Inc
Overview of M15KP150AE3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Automotive
Price & Stock for M15KP150AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8041
|
Newark | Tvs 150V 5% 15000W Uni 5A Rohs Compliant: Yes |Microchip M15KP150AE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0300 / $21.8700 | Buy Now |
DISTI #
1086-3284-ND
|
DigiKey | TVS DIODE 150VWM 243VC DO204AR Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8701 | Buy Now |
DISTI #
M15KP150AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 150V 15KW 2-Pin Case 5A - Bulk (Alt: M15KP150AE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0300 / $23.5600 | Buy Now |
DISTI #
494-M15KP150AE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 150V 5% 15000W uni RoHS: Compliant | 0 |
|
$23.5600 | Order Now |
DISTI #
M15KP150AE3
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$19.8600 / $23.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$21.8600 | Buy Now |
|
Onlinecomponents.com | 15,000 Watt Unidirectional TVS - Vwm: 150V - Vc: 243V - Ipp: 62A - Axial DO-204AR - Level M Reliability - RoHS RoHS: Compliant | 0 |
|
$20.8900 / $43.7600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.5200 / $24.0400 | Buy Now |
|
Master Electronics | 15,000 Watt Unidirectional TVS - Vwm: 150V - Vc: 243V - Ipp: 62A - Axial DO-204AR - Level M Reliability - RoHS RoHS: Compliant | 0 |
|
$20.8900 / $43.7600 | Buy Now |
Part Details for M15KP150AE3
M15KP150AE3 CAD Models
M15KP150AE3 Part Data Attributes
|
M15KP150AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M15KP150AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 167 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |