Part Details for M1583VF450 by IXYS Corporation
Overview of M1583VF450 by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M1583VF450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-M1583VF450-ND
|
DigiKey | DIODE GEN PURP 4.5KV 1583A W43 Min Qty: 6 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$558.1017 / $579.9033 | Buy Now |
DISTI #
747-M1583VF450
|
Mouser Electronics | Small Signal Switching Diodes Fast Diode RoHS: Compliant | 6 |
|
$622.4300 / $641.7400 | Buy Now |
Part Details for M1583VF450
M1583VF450 CAD Models
M1583VF450 Part Data Attributes
|
M1583VF450
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
M1583VF450
IXYS Corporation
Rectifier Diode, 1 Element, 1583A, 4500V V(RRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.8 V | |
Non-rep Pk Forward Current-Max | 27300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1583 A | |
Rep Pk Reverse Voltage-Max | 4500 V | |
Surface Mount | NO |