Part Details for M1579-B-4007-AL by RAF Electronic Hardware
Overview of M1579-B-4007-AL by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1579-B-4007-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4305
|
Newark | 8Mm Rd X 12Mm X M4 Thd |Raf Electronic Hardware M1579-B-4007-AL Min Qty: 148 Package Multiple: 1 Date Code: 0 Container: Bulk | 9895 |
|
$2.0200 / $2.4000 | Buy Now |
DISTI #
1772-3642-ND
|
DigiKey | 8MM RD X 12MM X M4 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
41 In Stock |
|
$1.0166 / $2.0300 | Buy Now |
DISTI #
761-M1579-B-4007-AL
|
Mouser Electronics | Standoffs & Spacers 8mm Rd X 12mm X M4 Thd Metric Round Swage Standoff RoHS: Compliant | 0 |
|
$1.0100 / $1.7000 | Order Now |
DISTI #
71741203
|
RS | Metric Round Swage Standoff, 8mm Rd X 12mm X M4 Thd | RAF M1579-B-4007-AL RoHS: Compliant Min Qty: 165 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.1800 | RFQ |
|
Onlinecomponents.com | Round Standoff - Threaded - Female/Swage - M4x0.7 Thread Size - 0.315" (8.00mm) Outside Dia - 0.579" (14.70mm) Overall Length - Aluminum. |
6850 In Stock 660 Factory Stock |
|
$0.8950 / $1.0860 | Buy Now |
DISTI #
66354658
|
Verical | Standoff Round Swage F M4 X 0.7-THD Aluminum Plain Min Qty: 192 Package Multiple: 192 Date Code: 2247 | Americas - 6720 |
|
$1.1862 / $1.4437 | Buy Now |
DISTI #
RAFM1579-B-4007-AL
|
DB Roberts | 24 |
|
$2.1135 | Buy Now | |
|
Master Electronics | Round Standoff - Threaded - Female/Swage - M4x0.7 Thread Size - 0.315" (8.00mm) Outside Dia - 0.579" (14.70mm) Overall Length - Aluminum. |
6850 In Stock 660 Factory Stock |
|
$0.8950 / $1.0860 | Buy Now |