Part Details for M1575-C-4007-B-16 by RAF Electronic Hardware
Results Overview of M1575-C-4007-B-16 by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1575-C-4007-B-16 Information
M1575-C-4007-B-16 by RAF Electronic Hardware is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for M1575-C-4007-B-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-1344-ND
|
DigiKey | ROUND STANDOFF M4X0.7 BRASS 8MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
167 In Stock |
|
$0.9467 / $1.7300 | Buy Now |
DISTI #
761-M1575-C-4007-B16
|
Mouser Electronics | Standoffs & Spacers Metric Round Swage Standoffs 8mm Rd X 8mm X M4 Thd RoHS: Compliant | 0 |
|
$0.8700 / $1.4600 | Order Now |
DISTI #
RAFM1575-C-4007-B-16
|
DB Roberts | BRASS ROUND STDOFF | 410 |
|
$0.7351 / $1.0462 | Buy Now |
Part Details for M1575-C-4007-B-16
M1575-C-4007-B-16 CAD Models
M1575-C-4007-B-16 Part Data Attributes
|
M1575-C-4007-B-16
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1575-C-4007-B-16
RAF Electronic Hardware
Select a part to compare: |
Samacsys Manufacturer | RAF Electronic Hardware |