Part Details for M15733/27-0014 by Spectrum Control
Overview of M15733/27-0014 by Spectrum Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2900014H12HPD | Renesas Electronics Corporation | Intelligent Power Device, TO-252-3, / | |
SN0014HBL | Texas Instruments | Radiation-hardened, QMLV and QMLP, 1.5A ultra-low-noise high-PSRR low-dropout (LDO) regulator 14-CFP 25 to 25 |
Price & Stock for M15733/27-0014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 FUNCTIONS, 200 V, 15 A, DATA LINE FILTER | 3 |
|
$23.4000 | Buy Now |
DISTI #
M15733/27-0014
|
TTI | EMI Feedthrough Filters .35UF 200V 15A Min Qty: 50 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$201.0200 | Buy Now |
DISTI #
51-321-312
|
TTI | EMI Feedthrough Filters 200VDC/125VAC 1A LOW PASS HERM FILTER Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for M15733/27-0014
M15733/27-0014 CAD Models
M15733/27-0014 Part Data Attributes
|
M15733/27-0014
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
M15733/27-0014
Spectrum Control
Data Line Filter, 1 Function(s), 200V, 15A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | L-TYPE CIRCUIT | |
Capacitance | 250000 µF | |
DC Resistance-Max | 0.007 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 15 A | |
Rated Voltage | 200 V |
Alternate Parts for M15733/27-0014
This table gives cross-reference parts and alternative options found for M15733/27-0014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M15733/27-0014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M15733/27-0014 | Data Line Filter, 1 Function(s), 200V, 15A | API Technologies Corp EIS (RETIRED) | M15733/27-0014 vs M15733/27-0014 |
51-322-009 | Data Line Filter, 1 Function(s), 200V, 15A, HERMETIC PACKAGE | Spectrum Control | M15733/27-0014 vs 51-322-009 |