Part Details for M15733/61-0011 by Tusonix
Overview of M15733/61-0011 by Tusonix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M15733/61-0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1253-ND
|
DigiKey | FILTER LC(PI) 5000PF CHASSIS Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7250 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 100 V, 10 A, DATA LINE FILTER | 72 |
|
$40.0000 / $50.0000 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 100 V, 10 A, DATA LINE FILTER | 36 |
|
$15.7250 / $19.1250 | Buy Now |
DISTI #
M15733/61-0011
|
TTI | EMI Feedthrough Filters 5000PF 100V 10A Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 29 In Stock |
|
$30.0000 | Buy Now |
Part Details for M15733/61-0011
M15733/61-0011 CAD Models
M15733/61-0011 Part Data Attributes
|
M15733/61-0011
Tusonix
Buy Now
Datasheet
|
Compare Parts:
M15733/61-0011
Tusonix
Data Line Filter, 1 Function(s), 100V, 10A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 5000 µF | |
Diameter | 6.1 mm | |
Filter Type | DATA LINE FILTER | |
Height | 4.72 mm | |
Insertion Loss-Max | 70 dB | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | Silver (Ag) |
Alternate Parts for M15733/61-0011
This table gives cross-reference parts and alternative options found for M15733/61-0011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M15733/61-0011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51-714-055 | Data Line Filter, 1 Function(s), 100V, 10A | API Technologies Corp EIS (RETIRED) | M15733/61-0011 vs 51-714-055 |
M15733/61-0011 | Data Line Filter, 1 Function(s), 100V, 10A, | Spectrum Control | M15733/61-0011 vs M15733/61-0011 |
M15733/61-0011 | Data Line Filter, 1 Function(s), 100V, 10A, | CTS Corporation | M15733/61-0011 vs M15733/61-0011 |
M15733/61-0011 | Data Line Filter, 1 Function(s), 100V, 10A | API Technologies Corp EIS (RETIRED) | M15733/61-0011 vs M15733/61-0011 |