Part Details for M15733/61-0002 by Tusonix
Results Overview of M15733/61-0002 by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M15733/61-0002 Information
M15733/61-0002 by Tusonix is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for M15733/61-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1245-ND
|
DigiKey | FILTER LC(PI) 1500PF CHASSISSIS Min Qty: 100 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7250 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 68 |
|
$16.6140 / $18.0000 | Buy Now |
DISTI #
M15733/61-0002
|
TTI | EMI Feedthrough Filters 1500PF 140V 10A Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$14.9200 / $24.2300 | Buy Now |
Part Details for M15733/61-0002
M15733/61-0002 CAD Models
M15733/61-0002 Part Data Attributes
|
M15733/61-0002
Tusonix
Buy Now
Datasheet
|
Compare Parts:
M15733/61-0002
Tusonix
Data Line Filter, 1 Function(s), 200V,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 1500 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Rated Voltage | 200 V |