Part Details for M15733/51-0002 by Tusonix
Overview of M15733/51-0002 by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M15733/51-0002
M15733/51-0002 CAD Models
M15733/51-0002 Part Data Attributes:
|
M15733/51-0002
Tusonix
Buy Now
Datasheet
|
Compare Parts:
M15733/51-0002
Tusonix
Data Line Filter, 1 Function(s), 70V, 10A,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 22000 µF | |
Diameter | 5.16 mm | |
Filter Type | DATA LINE FILTER | |
Height | 9.9 mm | |
Insertion Loss-Max | 70 dB | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Rated Current | 10 A | |
Rated Voltage | 70 V |