Part Details for M1553-B-3506-B by RAF Electronic Hardware
Overview of M1553-B-3506-B by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
JM38510/13506BPA | Texas Instruments | Low-Noise Precision High-Speed Operational Amplifier 8-CDIP -55 to 125 | |
M38510/13506BPA | Texas Instruments | Low-Noise Precision High-Speed Operational Amplifier 8-CDIP -55 to 125 |
Price & Stock for M1553-B-3506-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1553-B-3506-B
|
Mouser Electronics | Standoffs & Spacers 6mm Rd X 21mm X M3.5 Thd RoHS: Compliant | 0 |
|
$17.3500 / $22.3100 | Order Now |