Part Details for M1505-B-3005-AL-7 by RAF Electronic Hardware
Overview of M1505-B-3005-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M1505-B-3005-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4302
|
Newark | 4.5Mm Rd X 8Mm X M3 Thd |Raf Electronic Hardware M1505-B-3005-AL-7 RoHS: Not Compliant Min Qty: 345 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8620 / $1.0300 | Buy Now |
DISTI #
1772-3834-ND
|
DigiKey | 4.5MM RD X 8MM X M3 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
846 In Stock |
|
$0.2775 / $0.5500 | Buy Now |
DISTI #
761-M1505-B3005-AL-7
|
Mouser Electronics | Standoffs & Spacers 4.5mm Rd X 8mm X M3 Thd Metric Round Swage Standoff RoHS: Compliant | 0 |
|
$0.4000 / $0.4700 | Order Now |
DISTI #
71741200
|
RS | Metric Round Swage Standoff, 4.5mm Rd X 8mm X M3 Thd | RAF M1505-B-3005-AL-7 RoHS: Compliant Min Qty: 771 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4770 / $0.5020 | RFQ |
|
Bisco Industries | 335 |
|
Buy Now | ||
DISTI #
RAFM1505-B-3005-AL-7
|
Heilind Electronics | METRIC ROUND SWAGE STANDOFFS 4.5MM RD X 8MM X M3 THD | Americas - 871 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3823 / $0.5615 | Buy Now |
DISTI #
RAFM1505-B-3005-AL-7
|
Interstate Connecting Components | METRIC ROUND SWAGE STANDOFFS 4.5MM RD X 8MM X M3 THD | 290 |
|
Buy Now | |
DISTI #
RAFM1505-B-3005-AL-7
|
DB Roberts | METRIC ROUND SWAGE STANDOFFS 4.5MM RD X 8MM X M3 THD | 0 |
|
RFQ |