Part Details for M1505-B-2545-B by RAF Electronic Hardware
Overview of M1505-B-2545-B by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1505KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx | |
ZSPM1505ZA1W0 | Renesas Electronics Corporation | True-Digital PWM Controller (Single-Phase, Single-Rail) |
Price & Stock for M1505-B-2545-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1505-B-2545-B
|
Mouser Electronics | Standoffs & Spacers 4.5mm Rd X 8mm X M2.5 Thd RoHS: Compliant | 0 |
|
$1.1200 / $2.3300 | Order Now |
DISTI #
RAFM1505-B-2545-B
|
DB Roberts | METRIC RD Swge STANDOFF 4.5mm x8mmxM2.5Tnd | 0 |
|
RFQ |