Datasheets
M1502NC250 by:

DIODE 1502 A, 2500 V, SILICON, RECTIFIER DIODE, Rectifier Diode

Part Details for M1502NC250 by IXYS UK Westcode

Overview of M1502NC250 by IXYS UK Westcode

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M1502NC250

M1502NC250 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M1502NC250 Part Data Attributes

M1502NC250 IXYS UK Westcode
Buy Now Datasheet
Compare Parts:
M1502NC250 IXYS UK Westcode DIODE 1502 A, 2500 V, SILICON, RECTIFIER DIODE, Rectifier Diode
Part Life Cycle Code Obsolete
Ihs Manufacturer WESTCODE SEMICONDUCTORS LTD
Package Description O-XEDB-N2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application FAST RECOVERY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code O-CEDB-N2
Non-rep Pk Forward Current-Max 18700 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 1502 A
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style DISK BUTTON
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 2500 V
Reverse Recovery Time-Max 3.5 µs
Surface Mount YES
Terminal Form NO LEAD
Terminal Position END

M1502NC250 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M1502NC250 by IXYS UK Westcode.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M1502NC250 by IXYS UK Westcode

Select Manufacturer
Which Manufacturer of M1502NC250 would you like to use for your alert(s)?
  • Please alert me when M1502NC250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M1502NC250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M1502NC250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M1502NC250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M1502NC250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M1502NC250 by IXYS UK Westcode

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: