Part Details for M1500-B-2004-AL by RAF Electronic Hardware
Overview of M1500-B-2004-AL by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316RASMAX2-004 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-004 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 4ft | |
CO-058RABNCX2-004 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-004 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for M1500-B-2004-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M1500-B-2004-AL-ND
|
DigiKey | 4_5_MM_ROUND_SWAGE_STANDOFFS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
800 In Stock |
|
$8.7092 / $13.9700 | Buy Now |
DISTI #
761-M1500-B-2004-AL
|
Mouser Electronics | Standoffs & Spacers SPECIAL RoHS: Compliant | 0 |
|
$7.9700 / $10.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9610 / $2.7100 | Buy Now |