Part Details for M1500-A-3005-B by RAF Electronic Hardware
Overview of M1500-A-3005-B by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S3005B02LF | Amphenol Communications Solutions | BERGSTIK II, .100CC HEADER, DR, POL. B02 | |
MRDAP06M15000 | Amphenol Communications Solutions | HARSH MRD SERIES CIRCULAR HARSH CONNECTOR | |
MRDAP05M15000 | Amphenol Communications Solutions | HARSH MRD Connector, IP67, Plug side, 5pin, Male Plastic Housing & Pin Contact |
Price & Stock for M1500-A-3005-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1500-A-3005-B
|
Mouser Electronics | Standoffs & Spacers 4.5mm Rd X 3mm X M3 Thd Metric Round Swage Standoff RoHS: Compliant | 0 |
|
$0.1760 / $0.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 264 Factory Stock |
|
$0 | Buy Now |
DISTI #
53290781
|
Verical | 4.5 mm Round Swage Standoffs Min Qty: 142 Package Multiple: 1 | Americas - 264 |
|
$0.2865 / $0.8820 | Buy Now |