Part Details for M14A by MACOM
Overview of M14A by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-M14A-ND
|
DigiKey | MIXER,DOUBLE BALANCED Min Qty: 1 Lead time: 12 Weeks Container: Tray |
5 In Stock |
|
$1,122.7000 | Buy Now |
DISTI #
937-M14A
|
Mouser Electronics | RF Mixer LO 4-16GHz NF <6.0dB IF DC-2GHz | 0 |
|
$1,112.9500 | Order Now |
DISTI #
M14A
|
Richardson RFPD | RF MIXER RoHS: Not Compliant Min Qty: 2 | 0 |
|
$2,920.8000 | Buy Now |
Part Details for M14A
M14A CAD Models
M14A Part Data Attributes:
|
M14A
MACOM
Buy Now
Datasheet
|
Compare Parts:
M14A
MACOM
Double Balanced Mixer, 6000MHz Min, 14000MHz Max, 9.5dB Conversion Loss-Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | SMA-F, I/P POWER-MAX (PEAK)=23DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Conversion Loss-Max | 9.5 dB | |
Operating Frequency-Max | 14000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
VSWR-Max | 2 |