Part Details for M1433 WH001 by Alpha Wire
Overview of M1433 WH001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1433 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R4227
|
Newark | Ae Tray Cable /1000 Ft |Alpha Wire M1433 WH001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,213.6700 / $1,390.8500 | Buy Now |
DISTI #
M1433WH001-ND
|
DigiKey | CABLE 3COND 24AWG WHITE SHLD Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1012 | Buy Now |
DISTI #
3937-M1433WH001-ND
|
DigiKey | CABLE 3COND 24AWG WHITE SHLD Min Qty: 1000 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-M1433-1000-01
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 3 Conductor Braid 600V PVC/Nylon, PVC 1000 ft Spool - White RoHS: Compliant | 0 |
|
$1,103.5200 / $1,167.7900 | Order Now |
DISTI #
73597454
|
RS | Multi-Conductor Tray Cable, 24Awg/3C, TC Braid Shield, Mil-W-16878, PVC White | Alpha Wire M1433 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,362.9000 / $1,610.7100 | RFQ |
Part Details for M1433 WH001
M1433 WH001 CAD Models
M1433 WH001 Part Data Attributes
|
M1433 WH001
Alpha Wire
Buy Now
|
Compare Parts:
M1433 WH001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |