Part Details for M1432 WH001 by Alpha Wire
Results Overview of M1432 WH001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1432 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R4215
|
Newark | Ae Tray Cable /1000 Ft /Each |Alpha Wire M1432 WH001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$996.4100 / $1,141.8700 | Buy Now |
DISTI #
M1432WH001-ND
|
DigiKey | CABLE 2COND 24AWG WHITE SHLD Min Qty: 1000 Lead time: 29 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9967 | Buy Now |
DISTI #
602-M1432-1000-01
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 2 Conductor Braid 600V PVC/Nylon, PVC 1000 ft Spool - White RoHS: Compliant | 0 |
|
$1,077.8000 | Order Now |
DISTI #
73597451
|
RS | Multi-Conductor Tray Cable, 24Awg/2C, Unshjelded, Mil-W-16878, PVC White | Alpha Wire M1432 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,118.9200 / $1,322.3600 | RFQ |
Part Details for M1432 WH001
M1432 WH001 CAD Models
M1432 WH001 Part Data Attributes
|
M1432 WH001
Alpha Wire
Buy Now
|
Compare Parts:
M1432 WH001
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |