Part Details for M1425-5008-S by RAF Electronic Hardware
Results Overview of M1425-5008-S by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1425-5008-S Information
M1425-5008-S by RAF Electronic Hardware is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5008ASD/NOPB | Texas Instruments | 6-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck Regulator 8-WSON -40 to 125 | |
TPS7H5008MPWTSEP | Texas Instruments | Radiation-tolerant, 2-MHz, dual-output PWM controller 24-TSSOP -55 to 125 | |
LM5008MM/NOPB | Texas Instruments | 9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125 |
Price & Stock for M1425-5008-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1425-5008-S
|
Mouser Electronics | Standoffs & Spacers 10mm Hex X 34mm X M5 Thd RoHS: Compliant | 0 |
|
$2.8900 / $4.0200 | Order Now |