Part Details for M1422-4007-AL by RAF Electronic Hardware
Overview of M1422-4007-AL by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05301BCA. Buy from authorized manufacturer Rochester Electronics. | |
HPH4-0075LB | Coilcraft Inc | General Purpose Inductor, 12.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0075LD | Coilcraft Inc | General Purpose Inductor, 6.1uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M1422-4007-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M1422-4007-AL-ND
|
DigiKey | METRIC HEX STANDOFFPLAIN ALUMINU Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M1422-4007-AL
|
Mouser Electronics | Standoffs & Spacers 10mm Hex X 25mm X M4 Thd RoHS: Compliant | 0 |
|
$2.4100 / $3.3500 | Order Now |
DISTI #
RAFM1422-4007-AL
|
DB Roberts | METRIC HEX FEMALE STANDOFF | 0 |
|
RFQ |