Part Details for M1412-3506-B by RAF Electronic Hardware
Overview of M1412-3506-B by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1412ARWZ | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS | |
ADUM1412ARWZ-RL | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS | |
ADUM1412BRWZ-RL | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS |
Price & Stock for M1412-3506-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1412-3506-B
|
Mouser Electronics | Standoffs & Spacers 10mm Hex X 15mm X M3.5 Thd RoHS: Compliant | 0 |
|
$2.6000 / $3.6200 | Order Now |