Part Details for M1411 WH002 by Alpha Wire
Overview of M1411 WH002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1411 WH002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R4185
|
Newark | Ae Tray Cable/500 Ft |Alpha Wire M1411 WH002 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$531.9000 / $758.7300 | Buy Now |
DISTI #
M1411WH002-ND
|
DigiKey | CBL 1 COND 28AWG 600V WHITE Min Qty: 1000 Lead time: 28 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9723 | Buy Now |
DISTI #
602-M1411-500-01
|
Mouser Electronics | Multi-Conductor Cables 28 AWG PVC 500 FT SPOOL WHITE RoHS: Compliant | 0 |
|
$486.0700 / $489.4200 | Order Now |
DISTI #
73597435
|
RS | Multi-Conductor Tray Cable, 28Awg/1C, TC Braid, Mil-W-16878, PVC Slate | Alpha Wire M1411 WH002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$601.6900 / $711.0900 | RFQ |