Part Details for M1405-5008-AL by RAF Electronic Hardware
Overview of M1405-5008-AL by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH5-0083LB | Coilcraft Inc | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0083LD | Coilcraft Inc | General Purpose Inductor, 5.3uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH5-0083LD | Coilcraft Inc | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M1405-5008-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M1405-5008-AL-ND
|
DigiKey | 10MM HEX X 8MM X M5 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
389 In Stock |
|
$1.0010 / $1.7700 | Buy Now |
DISTI #
761-M1405-5008-AL
|
Mouser Electronics | Standoffs & Spacers Metric Hex Female Standoffs 10mm Hex X 8mm X M5 Thd RoHS: Compliant | 0 |
|
$0.7940 / $1.6900 | Order Now |
Part Details for M1405-5008-AL
M1405-5008-AL CAD Models
M1405-5008-AL Part Data Attributes
|
M1405-5008-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1405-5008-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |