Part Details for M14-10RK by 3M Interconnect
Results Overview of M14-10RK by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M14-10RK Information
M14-10RK by 3M Interconnect is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS84610RKGR | Texas Instruments | 2.95-V to 6-V Input, 6-A Synchronous Buck, Integrated Power Solution 39-B1QFN -40 to 85 | |
TPS84410RKGT | Texas Instruments | 3-V to 6-V Input, 4-A Synchronous Buck, Integrated Power Solution 39-B1QFN -40 to 85 | |
TPS84210RKGR | Texas Instruments | 3-V to 6-V Input, 2-A Synchronous Buck, Integrated Power Solution 39-B1QFN -40 to 85 |
Price & Stock for M14-10RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M14-10RK-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
17 In Stock |
|
$0.3840 / $0.4700 | Buy Now |
DISTI #
517-M14-10RK
|
Mouser Electronics | Terminals C-01-210K 12-10-W 80308 RoHS: Compliant | 15 |
|
$0.2060 / $0.5300 | Buy Now |
DISTI #
MMM7100163992
|
Heilind Electronics | 7100163992 80610040315 NON-INS BRAZED RING | Americas - 0 in Stock |
|
$0.2555 / $0.2768 | Buy Now |
Part Details for M14-10RK
M14-10RK CAD Models
M14-10RK Part Data Attributes
|
M14-10RK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
M14-10RK
3M Interconnect
Ring Terminal
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |