Part Details for M1377-5008-S-12 by RAF Electronic Hardware
Overview of M1377-5008-S-12 by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH5-0083LB | Coilcraft Inc | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0083LD | Coilcraft Inc | General Purpose Inductor, 5.3uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH5-0083LD | Coilcraft Inc | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M1377-5008-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M1377-5008-S-12-ND
|
DigiKey | 8MM HEX X 40MM X M5 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
187 In Stock |
|
$3.6546 / $4.4300 | Buy Now |
DISTI #
761-M1377-5008-S-12
|
Mouser Electronics | Standoffs & Spacers Metric Hex Female Standoffs 8mm Hex X 40mm X M5 Thd RoHS: Compliant | 0 |
|
$3.0300 / $4.2100 | Order Now |
DISTI #
RAFM1377-5008-S-12
|
DB Roberts | 0 |
|
RFQ |